Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.470 |
| 100+ | $10.190 |
| 250+ | $9.330 |
| 500+ | $8.680 |
| 1000+ | $8.160 |
Price for:Each
Minimum: 50
Multiple: 50
$623.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-1510135UR3
Newark Part No.88T4309
Technical Datasheet
Lamp Base TypeMidget Flange
LED ColorRed
Bulb SizeT-1 3/4 (5mm)
Power Rating-
Wavelength Typ630nm
Luminous Intensity2.4cd
Average Bulb Life-
Supply Voltage24VDC
Current Rating14mA
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Lamp Base Type
Midget Flange
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
630nm
Average Bulb Life
-
Current Rating
14mA
LED Color
Red
Power Rating
-
Luminous Intensity
2.4cd
Supply Voltage
24VDC
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
