Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.080 |
| 100+ | $9.060 |
| 250+ | $8.300 |
| 500+ | $7.700 |
| 1000+ | $7.240 |
Price for:Each
Minimum: 50
Multiple: 50
$554.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-1512125UG3
Newark Part No.88T4317
Technical Datasheet
Lamp Base TypeMidget Groove
LED ColorGreen
Bulb SizeT-1 3/4 (5mm)
Power Rating-
Wavelength Typ525nm
Luminous Intensity2.2cd
Average Bulb Life-
Supply Voltage12V
Current Rating14mA
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Lamp Base Type
Midget Groove
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
525nm
Average Bulb Life
-
Current Rating
14mA
SVHC
No SVHC (27-Jun-2024)
LED Color
Green
Power Rating
-
Luminous Intensity
2.2cd
Supply Voltage
12V
Product Range
-
Technical Docs (1)
Alternatives for WL-1512125UG3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
