Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $9.980 |
100+ | $8.160 |
250+ | $7.470 |
500+ | $6.940 |
1000+ | $6.530 |
Price for:Each
Minimum: 50
Multiple: 50
$499.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-1512125W3
Newark Part No.88T4319
Technical Datasheet
Lamp Base TypeMidget Groove
LED ColorWhite
Bulb SizeT-1 3/4 (5mm)
Power Rating-
Wavelength Typ-
Luminous Intensity1.43cd
Average Bulb Life-
Supply Voltage12V
Current Rating14mA
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Lamp Base Type
Midget Groove
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
-
Average Bulb Life
-
Current Rating
14mA
SVHC
No SVHC (27-Jun-2024)
LED Color
White
Power Rating
-
Luminous Intensity
1.43cd
Supply Voltage
12V
Product Range
-
Technical Docs (1)
Alternatives for WL-1512125W3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate