Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-1818
Newark Part No.88T4346
Technical Datasheet
Supply Voltage24V
Lamp Base TypeBA9s
Bulb SizeT-3 1/4
MSCP3.3
Average Bulb Life250h
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage
24V
Bulb Size
T-3 1/4
Average Bulb Life
250h
SVHC
No SVHC (27-Jun-2024)
Lamp Base Type
BA9s
MSCP
3.3
Product Range
-
Technical Docs (1)
Alternatives for WL-1818
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate