Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
50+ | $7.580 |
100+ | $6.690 |
250+ | $6.010 |
Price for:Each
Minimum: 50
Multiple: 50
$379.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-18606130
Newark Part No.86T5494
Technical Datasheet
Lamp Base TypeBA9s
LED ColorRed
Bulb SizeT-3 1/4
Power Rating-
Wavelength Typ630nm
Luminous Intensity800mcd
Average Bulb Life-
Supply Voltage130V
Current Rating5mA
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
T-3 1/4
Wavelength Typ
630nm
Average Bulb Life
-
Current Rating
5mA
SVHC
No SVHC (27-Jun-2024)
LED Color
Red
Power Rating
-
Luminous Intensity
800mcd
Supply Voltage
130V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate