Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
50+ | $17.120 |
100+ | $15.690 |
250+ | $14.570 |
500+ | $13.610 |
Price for:Each
Minimum: 50
Multiple: 50
$856.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-18626237
Newark Part No.88T4375
Technical Datasheet
Lamp Base TypeBA9s
LED ColorBlue
Bulb SizeT-3 1/4
Power Rating-
Wavelength Typ470nm
Luminous Intensity660mcd
Average Bulb Life-
Supply Voltage230VAC
Current Rating3mA
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
T-3 1/4
Wavelength Typ
470nm
Average Bulb Life
-
Current Rating
3mA
LED Color
Blue
Power Rating
-
Luminous Intensity
660mcd
Supply Voltage
230VAC
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate