Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.880 |
Price for:Each
Minimum: 1000
Multiple: 10
$1,880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage
28V
Bulb Size
T-3 1/4
Average Bulb Life
1500h
SVHC
No SVHC (27-Jun-2024)
Lamp Base Type
BA9s
MSCP
3
Product Range
-
Technical Docs (1)
Alternatives for WL-1864
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate