Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 100+ | $11.240 |
| 250+ | $10.290 |
| 500+ | $9.560 |
| 1000+ | $8.990 |
Price for:Each
Minimum: 200
Multiple: 10
$2,248.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage
12V
Length
31mm
Reflector Dia
8mm
SVHC
No SVHC (27-Jun-2024)
Power Rating
10W
Lamp Base Type
BA9s
Color Temperature Typ
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
