Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAMCO
Manufacturer Part NoWL-2110A1
Newark Part No.86T5700
Product Range2110A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 250+ | $4.160 |
| 500+ | $3.730 |
| 1000+ | $3.510 |
Price for:Each
Minimum: 300
Multiple: 100
$1,248.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-2110A1
Newark Part No.86T5700
Product Range2110A Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeWire Leaded
Illumination ColorRed
Mounting Hole Dia7.87mm
Lens ShapeRound with Flat Top
Current Rating1.5mA
Product Range2110A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WL-2110A1 is a Non-relampable Neon Indicator with 6-inch wire leads and flush polycarbonate lens. It has white nylon bezel and body. It offers high resistance to shock and vibration, making this an ideal choice for an indicator light source.
- Panel mount
- 0.030" Minimum panel thickness
- 6" leads with 1/2" strip are standard
- AC operation
- 18AWG Wire gauge
- 1.5mA Current
- 25000hrs Lifespan
Applications
Signalling
Contents
Neon indicator and Push-on speed-nut.
Technical Specifications
Supply Voltage
125V
Illumination Color
Red
Lens Shape
Round with Flat Top
Product Range
2110A Series
Lamp Base Type
Wire Leaded
Mounting Hole Dia
7.87mm
Current Rating
1.5mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for WL-2110A1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability