Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAMCO
Manufacturer Part NoWL-2191U5-6V
Newark Part No.86T5737
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 250+ | $5.090 |
| 500+ | $4.560 |
| 1000+ | $4.290 |
Price for:Each
Minimum: 300
Multiple: 300
$1,527.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The WL-2191U5-6V is a green non-relampable panel-mount LED Indicator made of white nylon body with polycarbonate lens and chrome bezel.
- ±10% Voltage tolerance
- 6" Leads with 1/2" strip are standard
- 100000-hour Rated life
Applications
Industrial, Signalling
Technical Specifications
LED Color
Green
Mounting Hole Dia
7.87mm
Luminous Intensity
-
Product Range
-
Operating Voltage
6VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for WL-2191U5-6V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate