Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.780 |
Price for:Each
Minimum: 1000
Multiple: 100
$1,780.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The WL-3071BPE is a Sub-Miniature Incandescent Lamp with bi-pin base and C-2R filament.
- 60mA Nominal current
- 0.15Lm Nominal light output
Applications
Lighting
Technical Specifications
Supply Voltage
5V
Bulb Size
T-1 (3mm)
Average Bulb Life
5000h
SVHC
No SVHC (27-Jun-2024)
Lamp Base Type
Bi-Pin
MSCP
0.15
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate