Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-328
Newark Part No.88T4473
Technical Datasheet
Supply Voltage6V
Lamp Base TypeMidget Flange
Bulb SizeT-1 3/4 (5mm)
MSCP0.34
Average Bulb Life1000h
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage
6V
Bulb Size
T-1 3/4 (5mm)
Average Bulb Life
1000h
SVHC
No SVHC (27-Jun-2024)
Lamp Base Type
Midget Flange
MSCP
0.34
Product Range
-
Technical Docs (1)
Alternatives for WL-328
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate