Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.703 |
Price for:Each
Minimum: 1000
Multiple: 100
$703.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-334
Newark Part No.88T4476
Technical Datasheet
Supply Voltage28V
Lamp Base TypeMidget Groove
Bulb SizeT-1 3/4 (5mm)
MSCP0.34
Average Bulb Life4000h
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage
28V
Bulb Size
T-1 3/4 (5mm)
Average Bulb Life
4000h
SVHC
No SVHC (27-Jun-2024)
Lamp Base Type
Midget Groove
MSCP
0.34
Product Range
-
Technical Docs (1)
Alternatives for WL-334
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate