Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAMCO
Manufacturer Part NoWL-42212A
Newark Part No.20AM8545
Product RangeWL-422xxx Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
500+ | $3.250 |
1000+ | $3.070 |
Price for:Each
Minimum: 500
Multiple: 100
$1,625.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-42212A
Newark Part No.20AM8545
Product RangeWL-422xxx Series
Technical Datasheet
LED ColorAmber
Operating Voltage12V
Mounting Hole Dia22mm
Forward Current If15mA
Luminous Intensity-
IP / NEMA Rating-
Product RangeWL-422xxx Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
LED Color
Amber
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
WL-422xxx Series
Operating Voltage
12V
Forward Current If
15mA
IP / NEMA Rating
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate