Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAMCO
Manufacturer Part NoWL-6011QM3
Newark Part No.86T5752
Product Range6011QM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.580 |
Price for:Each
Minimum: 300
Multiple: 300
$2,874.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-6011QM3
Newark Part No.86T5752
Product Range6011QM Series
Technical Datasheet
Supply Voltage230V
Lamp Base TypeQuick Connect
Illumination ColorAmber
Mounting Hole Dia9.65mm
Lens ShapeDome
Current Rating1.5mA
Product Range6011QM Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage
230V
Illumination Color
Amber
Lens Shape
Dome
Product Range
6011QM Series
Lamp Base Type
Quick Connect
Mounting Hole Dia
9.65mm
Current Rating
1.5mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate