Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-6838AS15
Newark Part No.88T4541
Technical Datasheet
Supply Voltage28V
Lamp Base TypeWire Leaded
Bulb SizeT-1 (3mm)
MSCP0.15
Average Bulb Life16000h
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage
28V
Bulb Size
T-1 (3mm)
Average Bulb Life
16000h
SVHC
No SVHC (27-Jun-2024)
Lamp Base Type
Wire Leaded
MSCP
0.15
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
