Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price | 
|---|---|
| 100+ | $62.010 | 
| 250+ | $59.910 | 
Price for:Each
Minimum: 100
Multiple: 100
$6,201.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage
28V
Bulb Size
GG-12A
Average Bulb Life
150h
SVHC
No SVHC (27-Jun-2024)
Lamp Base Type
BAY15s
MSCP
-
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate