Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-685
Newark Part No.88T4548
Technical Datasheet
Supply Voltage5V
Lamp Base TypeSub-Midget Flanged
Bulb SizeT-1 (3mm)
MSCP0.05
Average Bulb Life100000h
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage
5V
Bulb Size
T-1 (3mm)
Average Bulb Life
100000h
SVHC
No SVHC (27-Jun-2024)
Lamp Base Type
Sub-Midget Flanged
MSCP
0.05
Product Range
-
Technical Docs (1)
Alternatives for WL-685
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate