Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-B05D204L0300
Newark Part No.07X1389
Technical Datasheet
Light ColorWarm White
Lumen Output440lm
Power Rating4.3W
Supply Voltage24VDC
Light Bar Length300mm
IP Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Light Color
Warm White
Power Rating
4.3W
Light Bar Length
300mm
SVHC
No SVHC (27-Jun-2024)
Lumen Output
440lm
Supply Voltage
24VDC
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate