Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAMCO
Manufacturer Part NoWL-B05K04L0300
Newark Part No.22AC7834
Product RangeBL05-K Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-B05K04L0300
Newark Part No.22AC7834
Product RangeBL05-K Series
Technical Datasheet
Light ColorWarm White
Lumen Output386lm
Power Rating4.2W
Supply Voltage24VDC
Light Bar Length300mm
IP RatingNot Rated
Product RangeBL05-K Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The WL-B05K04L0300 from Wamco is a BL05-K series LED stick/bar. LED stick/bar is an LED illumination system for interior lighting applications. BL05-K offers uniform lighting and can be installed to any steel surface for temporary or permanent use. BL05-K provides many advantages including brilliant light output, significant energy savings, reduced maintenance costs and easy installation. It is suitable for path and cove lighting, shelf lighting and interior decorations and metal cabinet interior lighting.
- Uniform lighting similar to florescent tubes
- Simple and quick installation via integrated magnets
- Easy connection between each unit
- 3000K CCT, warm white colour
- Luminous efficacy is 92lm/W
- 35 LED pieces
- Safety due to low working voltage 24VDC
- 4.2W power, 130° viewing angle, 386lm luminous flux
- Standard sizes of 300mm
- Long life time (more than 50,000hours at L70)
Applications
LED Lighting, Commercial
Technical Specifications
Light Color
Warm White
Power Rating
4.2W
Light Bar Length
300mm
Product Range
BL05-K Series
Lumen Output
386lm
Supply Voltage
24VDC
IP Rating
Not Rated
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate