Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAMCO
Manufacturer Part NoWL-B504040L04V
Newark Part No.83X9597
Product Rangei-View 504 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-B504040L04V
Newark Part No.83X9597
Product Rangei-View 504 Series
Technical Datasheet
Length200mm
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage277VAC
Power Rating48W
Product Rangei-View 504 Series
Plug TypeNEMA 5-15P
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Length
200mm
Light Source
LED
Supply Voltage
277VAC
Product Range
i-View 504 Series
SVHC
No SVHC (27-Jun-2024)
Lamp Base Type
-
Lens Diameter
-
Power Rating
48W
Plug Type
NEMA 5-15P
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate