Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerWAMCO
Manufacturer Part NoWL-BFL357-DL12
Newark Part No.07X1386
Technical Datasheet
Light ColorWarm White
Lumen Output450lm
Power Rating8.4W
Supply Voltage12VDC
Light Bar Length-
IP RatingIP67
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Light Color
Warm White
Power Rating
8.4W
Light Bar Length
-
SVHC
No SVHC (08-Jul-2021)
Lumen Output
450lm
Supply Voltage
12VDC
IP Rating
IP67
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate