Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Technical Specifications
Light Color
White
Power Rating
8.4W
Light Bar Length
-
Product Range
-
Lumen Output
510lm
Supply Voltage
12VDC
IP Rating
IP67
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate