New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Cable Detectors
                                                                                                  Print Page

                                                                                                  WS230

                                                                                                  Detector, w/ Voice & LCD Display, Cable, Ferrous Metal, Non Ferrous Metal, Wood, 100 mm, 4.8 "

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WARNER ELECTRIC WS230
                                                                                                  ManufacturerWARNER ELECTRIC
                                                                                                  Manufacturer Part NoWS230
                                                                                                  Newark Part No.06AM9476
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$157.400
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $157.40
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerWARNER ELECTRIC
                                                                                                  Manufacturer Part NoWS230
                                                                                                  Newark Part No.06AM9476
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Test Detector TypeCable, Ferrous Metal, Non Ferrous Metal, Wood
                                                                                                  Depth Measurement100mm
                                                                                                  External Height4.8"
                                                                                                  External Width2.4"
                                                                                                  External Depth1"
                                                                                                  Weight4oz
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  WS230 is a wall scanner with voice & color display locates hidden items behind a wall with color screen visualization and audio guidance. It is a cutting-edge and compact tool designed to simplify various tasks in construction, home improvement, and maintenance. With its advanced detection capabilities, this scanner is equipped to locate studs, metals, and live AC wiring hidden behind walls. The device features multiple modes, including stud detection, metal detection, and AC voltage detection, providing users with comprehensive information about the composition of walls. It is also used in depth Measurement, renovation and remodeling, home theatre Installation, electrical work, plumbing work, general home maintenance, DIY & more.

                                                                                                  • Vibrant 2.4” color display
                                                                                                  • Stud detection: 1.5inch(38mm); metal detection: 4.0inch (100mm); AC voltage detection: 2 inch (50mm)
                                                                                                  • Automatically calibration before use, ensuring accurate and reliable results
                                                                                                  • Large backlit LCD screen for clear and easy readings
                                                                                                  • Audio and visual indicators
                                                                                                  • Compact and ergonomic design for comfortable handling and ease of use
                                                                                                  • Powered by a 3.7V/300mAh rechargeable lithium ion battery, providing long-lasting operation
                                                                                                  • Dimension is 4.8”x 2.4” x 1.0”

                                                                                                  Contents

                                                                                                  Wall scanner with color display, Soft protective pouch case, User manual, One USB Type C charging cable.

                                                                                                  Technical Specifications

                                                                                                  Test Detector Type

                                                                                                  Cable, Ferrous Metal, Non Ferrous Metal, Wood

                                                                                                  External Height

                                                                                                  4.8"

                                                                                                  External Depth

                                                                                                  1"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Depth Measurement

                                                                                                  100mm

                                                                                                  External Width

                                                                                                  2.4"

                                                                                                  Weight

                                                                                                  4oz

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.