Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWD
Manufacturer Part NoWDS480G3G0B
Newark Part No.62AK1956
Product RangeWD Green M.2 SSD
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $70.240 |
Price for:Each
Minimum: 1
Multiple: 1
$70.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWD
Manufacturer Part NoWDS480G3G0B
Newark Part No.62AK1956
Product RangeWD Green M.2 SSD
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2280
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity480GB
Flash Memory TypeSLC NAND
Encryption Type-
Sequential Read Speed545MB/s
Sequential Write Speed-
Random Read up to (IOPS)-
Random Write up to (IOPS)-
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeWD Green M.2 SSD
SVHCTo Be Advised
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
SLC NAND
Sequential Read Speed
545MB/s
Random Read up to (IOPS)
-
Supply Voltage Nom
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Form Factor
M.2 2280
Memory Capacity
480GB
Encryption Type
-
Sequential Write Speed
-
Random Write up to (IOPS)
-
Operating Temperature Min
0°C
Product Range
WD Green M.2 SSD
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate