New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Computer Products
                      4. Drives
                      5. Solid State - SSD Drives
                      Print Page

                      WDS500G3B0B

                      SSD, SATA 6GBPS, NAND, 500GB ROHS COMPLIANT: YES

                      WD WDS500G3B0B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWD
                      Manufacturer Part NoWDS500G3B0B
                      Newark Part No.62AK1958
                      Product RangeWD Blue SA510 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$92.090
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $92.09
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWD
                      Manufacturer Part NoWDS500G3B0B
                      Newark Part No.62AK1958
                      Product RangeWD Blue SA510 Series
                      Technical Datasheet

                      Data Sheet

                      Drive TypeInternal
                      Form FactorM.2 2280
                      InterfacesSATA 6 Gb/s (SATA III)
                      Memory Capacity500GB
                      Flash Memory TypeNAND
                      Encryption Type-
                      Sequential Read Speed560MB/s
                      Sequential Write Speed510MB/s
                      Random Read up to (IOPS)90k
                      Random Write up to (IOPS)82k
                      Supply Voltage Nom-
                      Product RangeWD Blue SA510 Series
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      SVHCNo SVHC (10-Jun-2022)

                      Technical Specifications

                      Drive Type

                      Internal

                      Interfaces

                      SATA 6 Gb/s (SATA III)

                      Flash Memory Type

                      NAND

                      Sequential Read Speed

                      560MB/s

                      Random Read up to (IOPS)

                      90k

                      Supply Voltage Nom

                      -

                      Operating Temperature Min

                      0°C

                      SVHC

                      No SVHC (10-Jun-2022)

                      Form Factor

                      M.2 2280

                      Memory Capacity

                      500GB

                      Encryption Type

                      -

                      Sequential Write Speed

                      510MB/s

                      Random Write up to (IOPS)

                      82k

                      Product Range

                      WD Blue SA510 Series

                      Operating Temperature Max

                      70°C

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.