Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA202W-1000CTF
Newark Part No.33AK2905
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $0.698 |
| 25+ | $0.625 |
| 50+ | $0.551 |
| 100+ | $0.477 |
| 250+ | $0.430 |
| 500+ | $0.383 |
| 1000+ | $0.352 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA202W-1000CTF
Newark Part No.33AK2905
Technical Datasheet
Peak Repetitive Off State Voltage1kV
On State RMS Current2A
Triac Case StyleSOT-223
Gate Trigger Voltage Max1V
Gate Trigger Current Max (QI), Igt35mA
Peak Non Repetitive Surge Current25A
Peak Gate Power5W
Holding Current Max40mA
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Peak Repetitive Off State Voltage
1kV
Triac Case Style
SOT-223
Gate Trigger Current Max (QI), Igt
35mA
Peak Gate Power
5W
No. of Pins
4Pins
Product Range
-
On State RMS Current
2A
Gate Trigger Voltage Max
1V
Peak Non Repetitive Surge Current
25A
Holding Current Max
40mA
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate