Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoWNSC2D101200WQ
Newark Part No.37AJ9159
Technical Datasheet
No Longer Available
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoWNSC2D101200WQ
Newark Part No.37AJ9159
Technical Datasheet
Product Range-
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current10A
Total Capacitive Charge25nC
Diode Case StyleTO-247
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
25nC
No. of Pins
2 Pin
Diode Mounting
Through Hole
SVHC
To Be Advised
Diode Configuration
Single
Average Forward Current
10A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate