Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No0279620000
Newark Part No.93F1813
Product RangeSAK Series
Also Known AsSAK 2.5/32
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0279620000
Newark Part No.93F1813
Product RangeSAK Series
Also Known AsSAK 2.5/32
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current24A
Rated Voltage800V
No. of Levels1
Product RangeSAK Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
SAK Series
Wire Size AWG Min
26AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability