New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Connectors
                      3. Connector Tools & Accessories
                      4. Other Connector Accessories
                      Print Page

                      0316500000

                      Connector Accessory, Clamping Yoke, Busbar Support / Terminal Blocks

                      WEIDMULLER 0316500000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWEIDMULLER
                      Manufacturer Part No0316500000
                      Newark Part No.99F5663
                      Also Known AsZB 4
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      436 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$2.090
                      10+$1.590
                      25+$1.480
                      50+$1.330
                      100+$1.300
                      250+$1.130
                      500+$1.040
                      1000+$0.928
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.09
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWEIDMULLER
                      Manufacturer Part No0316500000
                      Newark Part No.99F5663
                      Also Known AsZB 4
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeClamping Yoke
                      For Use WithBusbar Support / Terminal Blocks
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The 0316500000 is a silver screwed mount Clamping Yoke made of steel. The ZB 4 clamping yoke features feed-through (bushing) installation advice. The cables are connected via a compression piece or a clamping yoke. The clamping yoke can be moved on the busbar and adjusted to the whole wiring in the facility. The rail holding clamp SH is used for fastening. On longer rails, it can also be aligned between clamping yokes.

                      • For subsequently slewing-in version

                      Applications

                      Industrial

                      Technical Specifications

                      Accessory Type

                      Clamping Yoke

                      Product Range

                      -

                      For Use With

                      Busbar Support / Terminal Blocks

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (2)

                      3D Product Image EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)