Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No0337000000
Newark Part No.94F9143
Product RangeSAK Series
Also Known AsQ 2 SAK2.5
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 50+ | $4.060 |
| 100+ | $3.990 |
| 250+ | $3.730 |
| 500+ | $3.410 |
| 1000+ | $3.060 |
Price for:Each
Minimum: 50
Multiple: 50
$203.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0337000000
Newark Part No.94F9143
Product RangeSAK Series
Also Known AsQ 2 SAK2.5
Technical Datasheet
Accessory TypeJumper
For Use WithModular Terminals
No. of Positions2Positions
Pitch Spacing-
Product RangeSAK Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 337000000 is a 2-position grey direct-mounting Cross-Connector Jumper with screwed fixing for use with the modular terminals and cross-connection link. The Q 2 SAK2.5 jumper has Klippon® connect with clamping yoke technology. The high reliability and variety of designs of the terminal blocks with clamping yoke connections make planning easer and optimises operational safety. Klippon® connect provides a proven response to a range of different requirements.
- 24A Current rating
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Positions
Product Range
SAK Series
For Use With
Modular Terminals
Pitch Spacing
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability