Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No0367800000
Newark Part No.10B9327
Product RangeSAK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
10+ | $5.160 |
100+ | $4.630 |
500+ | $4.080 |
1000+ | $3.530 |
Price for:Each
Minimum: 50
Multiple: 50
$258.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0367800000
Newark Part No.10B9327
Product RangeSAK Series
Technical Datasheet
Accessory TypeJumper
No. of Positions2Positions
For Use WithSAK Series Modular Terminals
Pitch Spacing-
Product RangeSAK Series
SVHCLead
Technical Specifications
Accessory Type
Jumper
For Use With
SAK Series Modular Terminals
Product Range
SAK Series
No. of Positions
2Positions
Pitch Spacing
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate