Print Page
Image is for illustrative purposes only. Please refer to product description.
126 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.390 |
Price for:Each
Minimum: 1
Multiple: 1
$11.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No036860 Q10
Newark Part No.98K4486
Technical Datasheet
Accessory TypeJumper
For Use WithSAK Series Terminals
No. of Positions10Positions
Pitch Spacing-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Accessory Type
Jumper
No. of Positions
10Positions
Product Range
-
For Use With
SAK Series Terminals
Pitch Spacing
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 036860 Q10
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate