Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.940 |
| 10+ | $37.260 |
| 25+ | $35.890 |
| 50+ | $33.020 |
| 100+ | $31.150 |
| 250+ | $29.290 |
| 500+ | $28.280 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$38.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No0375200000
Newark Part No.10B9346
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Pin Length-
Insulator Colour-
Product Range-
Overall Length18mm
Insulator MaterialUninsulated
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
16mm²
Insulator Colour
-
Overall Length
18mm
Terminal Material
Copper
SVHC
No SVHC (23-Jan-2024)
Wire Size AWG Max
6AWG
Pin Length
-
Product Range
-
Insulator Material
Uninsulated
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate