Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1122830000
Newark Part No.97W1186
Product RangeTERM Series
Your Part Number
71 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.290 |
| 10+ | $40.660 |
| 25+ | $39.260 |
| 50+ | $37.240 |
| 100+ | $35.630 |
| 250+ | $34.020 |
| 500+ | $33.210 |
Price for:Each
Minimum: 1
Multiple: 1
$44.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1122830000
Newark Part No.97W1186
Product RangeTERM Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage120VAC
Contact Current6A
Product RangeTERM Series
Relay MountingDIN Rail
Coil TypeAC
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsScrew
Contact Voltage VDC24V
Contact MaterialSilver Nickel
Coil Resistance-
SVHCLead
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Relay Terminals
Screw
Contact Material
Silver Nickel
SVHC
Lead
Coil Voltage
120VAC
Product Range
TERM Series
Coil Type
AC
Relay Type
Power - General Purpose
Contact Voltage VDC
24V
Coil Resistance
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate