Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1200500000
Newark Part No.10B5476
Product RangeHE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $62.230 |
10+ | $56.770 |
25+ | $54.640 |
50+ | $51.600 |
100+ | $49.180 |
250+ | $46.750 |
500+ | $45.530 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$62.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1200500000
Newark Part No.10B5476
Product RangeHE Series
Technical Datasheet
Product RangeHE Series
Contact GenderPin
Wire Size AWG Max-
Contact Termination TypeCrimp
Current Rating-
Contact MaterialCopper Alloy
Contact PlatingSilver
SVHCLead
Technical Specifications
Product Range
HE Series
Wire Size AWG Max
-
Current Rating
-
Contact Plating
Silver
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
Lead
Technical Docs (2)
Alternatives for 1200500000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate