Quantity | Price |
---|---|
1+ | $38.720 |
10+ | $37.030 |
25+ | $33.530 |
50+ | $32.700 |
100+ | $30.190 |
250+ | $27.180 |
500+ | $26.180 |
1000+ | $25.510 |
Product Information
Product Overview
The RockStar series HDC Housings made of die-cast alloy and the multi-layered surface sealing provide complete protection. The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact. The housing interlock system provides integrated safety and unique, patented spring system provides the housing interlock with a secure grip and prevents accidental opening. The laser marking allows for easy and quick identification. Each housing is permanently labelled with a laser marking so that each product can be quickly designated and positioned.
- IP65 Protection
Applications
Industrial
Technical Specifications
Base, Bulkhead Mount
1 Lever
RockStar HDC Inserts
Lead
Aluminum Body
16B
RockStar Series
Technical Docs (2)
Alternatives for 1209700000
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate