Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1478120000
Newark Part No.95Y7370
Product RangePROmax Series
Also Known AsPRO MAX 180W 24V 7.5A
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $311.850 |
| 5+ | $298.730 |
| 10+ | $290.510 |
| 25+ | $282.310 |
Price for:Each
Minimum: 1
Multiple: 1
$311.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1478120000
Newark Part No.95Y7370
Product RangePROmax Series
Also Known AsPRO MAX 180W 24V 7.5A
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max180W
Output Voltage - Output 124V
Output Current - Output 17.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage VAC85V AC to 277V AC
Input Voltage AC Max277V
Power Supply Output TypeAdjustable, Fixed
Product RangePROmax Series
SVHCLead
Product Overview
The 1478120000 from Weidmuller is an 180W, 24V & 7.5A switch mode power supply unit. It features horizontal on TS35 mounting rail, 50mm of clearance at top & bottom for air circulation, can mount side by side with no space in between and LED red/green and relay (≥21.6 V DC LED green, relay on/ ≤ 20.6 LED red, relay off) status indication.
- Dimension is 40mm x 130mm x 125mm ( W x H x D)
- Operating temperature range from -25°C to 70°C
- Screw connection, III surge voltage category
- Current limiting <gt/> 120% IN
- Degree of efficiency is 91.5%
- Metal, corrosion resistant housing version, MTBF <gt/>500.000h (25°C, IEC 61709)
- IP20 protection degree
- GERMLLOYD 14076-15, cULus E258476, cULusEX E470829VOL1SEC2, cURus E255651 approved
- Series switching capability and short circuit protection
Applications
System Monitoring
Technical Specifications
Power Supply Applications
ITE
Output Power Max
180W
Output Current - Output 1
7.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage VAC
85V AC to 277V AC
Power Supply Output Type
Adjustable, Fixed
SVHC
Lead
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage AC Max
277V
Product Range
PROmax Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability