Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $98.970 |
| 10+ | $98.470 |
| 25+ | $95.510 |
| 50+ | $86.100 |
| 100+ | $80.670 |
| 250+ | $77.690 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$98.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1609801044
Newark Part No.65T5824
Technical Datasheet
Accessory TypeTerminal Block Marker
LegendBlank (No Legend)
Pitch Spacing5mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1609801044 is a 5 x 5mm white Dekafix Terminal Marker made of polyamide 66. The DEK 5/5 MC NE WS marker is the universal marker for all conductor and plug-in connectors as well as for electronic sub-assemblies. The system is ideal for short number sequences and covers a wide range of ready-printed marker.
- UL94V-2 Flammability rating
Applications
Industrial, Consumer Electronics
Technical Specifications
Accessory Type
Terminal Block Marker
Legend
Blank (No Legend)
Product Range
-
For Use With
SAK, W, Z, P & I Series Terminal Blocks, Conductor Connectors
Pitch Spacing
5mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate