Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $7.020 |
| 25+ | $6.470 |
| 50+ | $6.190 |
| 100+ | $5.910 |
| 250+ | $5.360 |
| 500+ | $5.080 |
| 1000+ | $4.510 |
Price for:Each
Minimum: 10
Multiple: 10
$70.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1631920000
Newark Part No.52M0983
Technical Datasheet
Accessory TypeLaser Printable Terminal Block Marker
For Use WithTerminal Blocks, Laser Printers
Pitch Spacing5mm
LegendBlank (No Legend)
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1631920000 is a white Terminal Insert Marker made of paper. The ESO 5 S DIN A4 WS terminal marker enables users to solve virtually every labeling task on all types of lines and whether several lines of labeling and ready-to-use marker with standard printing or individual labeling. The common designations at the clamping points and the comprehensive range of products represent the easy, quick and clear answer to every marking task.
- UL94-HB Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Laser Printable Terminal Block Marker
Pitch Spacing
5mm
Product Range
-
For Use With
Terminal Blocks, Laser Printers
Legend
Blank (No Legend)
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
