Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1651360000
Newark Part No.10B7636
Product RangeHVE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $42.180 |
10+ | $40.240 |
25+ | $38.710 |
50+ | $35.440 |
100+ | $33.300 |
250+ | $31.190 |
500+ | $30.030 |
Price for:Each
Minimum: 1
Multiple: 1
$42.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1651360000
Newark Part No.10B7636
Product RangeHVE Series
Technical Datasheet
Product RangeHVE Series
Heavy Duty Connector TypeInsert
No. of Contacts12 Contacts
Rectangular Shell Size8
Heavy Duty Contact TypeScrew Socket
Current Rating23A
SVHCLead
Technical Specifications
Product Range
HVE Series
No. of Contacts
12 Contacts
Gender
Receptacle
Current Rating
23A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
8
Heavy Duty Contact Type
Screw Socket
SVHC
Lead
Technical Docs (2)
Alternatives for 1651360000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate