Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1653230000
Newark Part No.13C8236
Product RangeRockStar Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.360 |
Price for:Each
Minimum: 1
Multiple: 1
$47.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1653230000
Newark Part No.13C8236
Product RangeRockStar Series
Technical Datasheet
Heavy Duty Connector TypeHood
Connector Body MaterialAluminum Body
Locking Type1 Lever
Rectangular Shell Size16D
For Use WithRockStar HDC Inserts
Product RangeRockStar Series
SVHCLead
Technical Specifications
Heavy Duty Connector Type
Hood
Locking Type
1 Lever
For Use With
RockStar HDC Inserts
SVHC
Lead
Connector Body Material
Aluminum Body
Rectangular Shell Size
16D
Product Range
RockStar Series
Technical Docs (2)
Alternatives for 1653230000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate