Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1758370000
Newark Part No.24C8857
Product RangeConCept Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $6.170 |
| 100+ | $5.560 |
| 500+ | $4.930 |
| 1000+ | $4.310 |
Price for:Each
Minimum: 10
Multiple: 10
$61.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1758370000
Newark Part No.24C8857
Product RangeConCept Series
Technical Datasheet
Product RangeConCept Series
No. of Contacts3Contacts
Heavy Duty Connector TypeInsert
No. of Contacts3 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating40A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
ConCept Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
Contact Material
Copper Alloy
SVHC
No SVHC (23-Jan-2024)
No. of Contacts
3Contacts
No. of Contacts
3 Contacts
Gender
Receptacle
Current Rating
40A
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
