Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1788820000
Newark Part No.61K9092
Product RangeRockStar Series
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.090 |
| 10+ | $15.430 |
| 25+ | $14.740 |
| 50+ | $13.530 |
| 100+ | $13.080 |
| 250+ | $11.760 |
| 500+ | $11.000 |
| 1000+ | $10.370 |
Price for:Each
Minimum: 1
Multiple: 1
$19.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1788820000
Newark Part No.61K9092
Product RangeRockStar Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminum Body
Locking Type1 Lever
Rectangular Shell Size4A
For Use WithHDC 4A Inserts & Bases
Product RangeRockStar Series
SVHCLead
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
1 Lever
For Use With
HDC 4A Inserts & Bases
SVHC
Lead
Connector Body Material
Aluminum Body
Rectangular Shell Size
4A
Product Range
RockStar Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability