Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1826770000
Newark Part No.62K0077
Product RangeHEE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $43.830 |
10+ | $40.160 |
25+ | $38.730 |
50+ | $36.700 |
100+ | $35.060 |
250+ | $33.430 |
500+ | $32.610 |
Price for:Each
Minimum: 1
Multiple: 1
$43.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1826770000
Newark Part No.62K0077
Product RangeHEE Series
Technical Datasheet
Product RangeHEE Series
Heavy Duty Connector TypeInsert
No. of Contacts46 Contacts
Rectangular Shell Size8
Heavy Duty Contact TypeScrew Pin
Current Rating16A
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
HEE Series
No. of Contacts
46 Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
8
Heavy Duty Contact Type
Screw Pin
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 1826770000
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate