Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1873530000
Newark Part No.21M1722
Product RangeHE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.070 |
| 10+ | $21.150 |
| 25+ | $19.220 |
| 50+ | $18.760 |
| 100+ | $17.390 |
| 250+ | $15.730 |
| 500+ | $15.170 |
| 1000+ | $14.810 |
Price for:Each
Minimum: 1
Multiple: 1
$22.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1873530000
Newark Part No.21M1722
Product RangeHE Series
Technical Datasheet
Product RangeHE Series
Heavy Duty Connector TypeInsert
No. of Contacts6 Contacts
Rectangular Shell Size3
Heavy Duty Contact TypePush Lock Pin
Current Rating24A
SVHCLead
Technical Specifications
Product Range
HE Series
No. of Contacts
6 Contacts
Gender
Plug
Current Rating
24A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
3
Heavy Duty Contact Type
Push Lock Pin
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
