Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1896780000
Newark Part No.55M1926
Product RangeHA Series
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $29.040 | $4.790 |
| 50+ | $26.340 | $4.790 |
| 100+ | $24.150 | $4.790 |
| 250+ | $22.420 | $4.790 |
| 500+ | $20.970 | $4.790 |
Price for:Each
Minimum: 1
Multiple: 1
$4.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1896780000
Newark Part No.55M1926
Product RangeHA Series
Technical Datasheet
Product RangeHA Series
Heavy Duty Connector TypeInsert
No. of Contacts10 Contacts
Rectangular Shell Size2
Heavy Duty Contact TypeScrew Socket
Current Rating16A
SVHCLead
Technical Specifications
Product Range
HA Series
No. of Contacts
10 Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
2
Heavy Duty Contact Type
Screw Socket
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
