Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1918760000
Newark Part No.05P3895
Product RangeP Series
Also Known AsPDK 2.5/4 BL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1918760000
Newark Part No.05P3895
Product RangeP Series
Also Known AsPDK 2.5/4 BL
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodPush In
Rated Current24A
Rated Voltage800V
No. of Levels2
Product RangeP Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Push In
Rated Voltage
800V
Product Range
P Series
Wire Size AWG Min
26AWG
Conductor Area CSA
6mm²
Rated Current
24A
No. of Levels
2
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate