Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1961920000
Newark Part No.44T7190
Product RangeHSS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $4,221.330 |
Price for:Spool of 2500
Minimum: 2500
Multiple: 2500
$10,553,325.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1961920000
Newark Part No.44T7190
Product RangeHSS Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
LegendBlank (No Legend)
Marker Dimensions50.8mm x 11.3mm
Marker MaterialPO (Polyolefin)
Legend Colour-
Marker ColourYellow
Product RangeHSS Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Dimensions
50.8mm x 11.3mm
Legend Colour
-
Product Range
HSS Series
Legend
Blank (No Legend)
Marker Material
PO (Polyolefin)
Marker Colour
Yellow
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate