New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. AC / DC Converters
                      4. AC / DC DIN Rail Mount Power Supplies
                      Print Page

                      2466990000

                      AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 240 W, 24 V, 10 A

                      WEIDMULLER 2466990000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWEIDMULLER
                      Manufacturer Part No2466990000
                      Newark Part No.94AC9849
                      Product Range24 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerWEIDMULLER
                      Manufacturer Part No2466990000
                      Newark Part No.94AC9849
                      Product Range24 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      No. of Outputs1 Output
                      Output Power Max240W
                      Output Voltage - Output 124V
                      Output Current - Output 110A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Voltage - Output 3-
                      Output Current - Output 3-
                      Output Voltage - Output 4-
                      Input Voltage AC Min85V
                      Output Current - Output 4-
                      Input Voltage VAC85V AC to 277V AC
                      Input Voltage AC Max277V
                      Power Supply Output TypeAdjustable, Fixed
                      Product Range24 Series
                      SVHCLead

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Output Power Max

                      240W

                      Output Current - Output 1

                      10A

                      Output Current - Output 2

                      -

                      Output Current - Output 3

                      -

                      Input Voltage AC Min

                      85V

                      Input Voltage VAC

                      85V AC to 277V AC

                      Power Supply Output Type

                      Adjustable, Fixed

                      SVHC

                      Lead

                      No. of Outputs

                      1 Output

                      Output Voltage - Output 1

                      24V

                      Output Voltage - Output 2

                      -

                      Output Voltage - Output 3

                      -

                      Output Voltage - Output 4

                      -

                      Output Current - Output 4

                      -

                      Input Voltage AC Max

                      277V

                      Product Range

                      24 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.